
LP3928TL-1828/NOPB | |
|---|---|
DigiKey Part Number | LP3928TL-1828/NOPBTR-ND - Tape & Reel (TR) LP3928TL-1828/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3928TL-1828/NOPB |
Description | IC XLTR VL BIDIR 16-DSBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 3 Channel 16-DSBGA |
EDA/CAD Models | LP3928TL-1828/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Voltage - VCCA | 1.65 V ~ 1.95 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.31808 | kr.3,329.52 |
| 500 | kr.12.87672 | kr.6,438.36 |
| 750 | kr.12.65569 | kr.9,491.77 |
| 1.250 | kr.12.41088 | kr.15,513.60 |
| 1.750 | kr.12.26774 | kr.21,468.54 |
| 2.500 | kr.12.13012 | kr.30,325.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |

