24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3906SQE-VPFP/NOPB

DigiKey Part Number
LP3906SQE-VPFP/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3906SQE-VPFP/NOPB
Description
IC REG DC-DC/LINEAR DUAL 24WQFN
Customer Reference
Detailed Description
Digital Cores PMIC 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LP3906SQE-VPFP/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Digital Cores
Current - Supply
60µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types