Digital Cores PMIC 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3906SQ-DJXI/NOPB

DigiKey Part Number
LP3906SQ-DJXI/NOPBTR-ND - Tape & Reel (TR)
LP3906SQ-DJXI/NOPBCT-ND - Cut Tape (CT)
LP3906SQ-DJXI/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3906SQ-DJXI/NOPB
Description
IC REG DC-DC/LINEAR DUAL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Cores PMIC 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LP3906SQ-DJXI/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Digital Cores
Current - Supply
60µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.76000kr.22.76
10kr.17.10500kr.171.05
25kr.15.70040kr.392.51
100kr.14.15090kr.1,415.09
250kr.13.41240kr.3,353.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.35660kr.13,356.60
Manufacturers Standard Package
Unit Price without VAT:kr.22.76000
Unit Price with VAT:kr.28.45000