
LP3905SD-A3/NOPB | |
|---|---|
DigiKey Part Number | LP3905SD-A3/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3905SD-A3/NOPB |
Description | IC REG LDO DUAL 600MA BUCK 14SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3905SD-A3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.21171 | kr.10,211.71 |
| 2.000 | kr.9.95932 | kr.19,918.64 |
| 3.000 | kr.9.83294 | kr.29,498.82 |
| 5.000 | kr.9.69292 | kr.48,464.60 |
| Unit Price without VAT: | kr.10.21171 |
|---|---|
| Unit Price with VAT: | kr.12.76464 |

