Parametric Equivalent
Parametric Equivalent




LP3892EMR-1.5/NOPB | |
|---|---|
DigiKey Part Number | LP3892EMR-1.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3892EMR-1.5/NOPB |
Description | IC REG LIN 1.5V 1.5A 8-SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3892EMR-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.32000 | kr.29.32 |
| 10 | kr.22.26700 | kr.222.67 |
| 95 | kr.18.62674 | kr.1,769.54 |
| 190 | kr.17.89568 | kr.3,400.18 |
| 285 | kr.17.52975 | kr.4,995.98 |
| 570 | kr.16.99268 | kr.9,685.83 |
| 1.045 | kr.16.60158 | kr.17,348.65 |
| 2.565 | kr.16.13188 | kr.41,378.27 |
| Unit Price without VAT: | kr.29.32000 |
|---|---|
| Unit Price with VAT: | kr.36.65000 |


