


LP38851SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35361-2-ND - Tape & Reel (TR) 296-35361-1-ND - Cut Tape (CT) 296-35361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38851SX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LP38851SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 72dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.36000 | kr.15.36 |
| 10 | kr.11.38600 | kr.113.86 |
| 25 | kr.10.39600 | kr.259.90 |
| 100 | kr.9.30880 | kr.930.88 |
| 250 | kr.8.79104 | kr.2,197.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.47872 | kr.4,239.36 |
| 1.000 | kr.8.22163 | kr.8,221.63 |
| 1.500 | kr.8.09297 | kr.12,139.45 |
| 2.500 | kr.7.95036 | kr.19,875.90 |
| 3.500 | kr.7.86701 | kr.27,534.53 |
| 5.000 | kr.7.78683 | kr.38,934.15 |
| Unit Price without VAT: | kr.15.36000 |
|---|---|
| Unit Price with VAT: | kr.19.20000 |

