


LP3878SDX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-48604-2-ND - Tape & Reel (TR) 296-48604-1-ND - Cut Tape (CT) 296-48604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3878SDX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3878SDX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.73000 | kr.23.73 |
| 10 | kr.17.90100 | kr.179.01 |
| 25 | kr.16.44280 | kr.411.07 |
| 100 | kr.14.83590 | kr.1,483.59 |
| 250 | kr.14.06960 | kr.3,517.40 |
| 500 | kr.13.60768 | kr.6,803.84 |
| 1.000 | kr.13.22754 | kr.13,227.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.12.99673 | kr.58,485.28 |
| Unit Price without VAT: | kr.23.73000 |
|---|---|
| Unit Price with VAT: | kr.29.66250 |





