


LP3876ESX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3876ESX-2.5/NOPBTR-ND - Tape & Reel (TR) LP3876ESX-2.5/NOPBCT-ND - Cut Tape (CT) LP3876ESX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3876ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3876ESX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.10000 | kr.36.10 |
| 10 | kr.27.61000 | kr.276.10 |
| 25 | kr.25.49240 | kr.637.31 |
| 100 | kr.23.16290 | kr.2,316.29 |
| 250 | kr.22.05208 | kr.5,513.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.38240 | kr.10,691.20 |
| 1.000 | kr.20.83149 | kr.20,831.49 |
| 1.500 | kr.20.55548 | kr.30,833.22 |
| 2.500 | kr.20.24965 | kr.50,624.12 |
| Unit Price without VAT: | kr.36.10000 |
|---|---|
| Unit Price with VAT: | kr.45.12500 |

