


LP3875ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35451-2-ND - Tape & Reel (TR) 296-35451-1-ND - Cut Tape (CT) 296-35451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3875ESX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.46000 | kr.25.46 |
| 10 | kr.19.26400 | kr.192.64 |
| 25 | kr.17.70840 | kr.442.71 |
| 100 | kr.15.99660 | kr.1,599.66 |
| 250 | kr.15.18044 | kr.3,795.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.76098 | kr.6,880.49 |
| 1.000 | kr.13.37729 | kr.13,377.29 |
| 1.500 | kr.13.18510 | kr.19,777.65 |
| 2.500 | kr.12.97224 | kr.32,430.60 |
| 3.500 | kr.12.84784 | kr.44,967.44 |
| 5.000 | kr.12.72819 | kr.63,640.95 |
| Unit Price without VAT: | kr.25.46000 |
|---|---|
| Unit Price with VAT: | kr.31.82500 |


