


LP3875EMP-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3875EMP-2.5/NOPBTR-ND - Tape & Reel (TR) LP3875EMP-2.5/NOPBCT-ND - Cut Tape (CT) LP3875EMP-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875EMP-2.5/NOPB |
Description | IC REG LIN 2.5V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3875EMP-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.65000 | kr.18.65 |
| 10 | kr.13.91500 | kr.139.15 |
| 25 | kr.12.73640 | kr.318.41 |
| 100 | kr.11.43700 | kr.1,143.70 |
| 250 | kr.10.81808 | kr.2,704.52 |
| 500 | kr.10.60526 | kr.5,302.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.13773 | kr.10,137.73 |
| 2.000 | kr.9.88494 | kr.19,769.88 |
| 3.000 | kr.9.75830 | kr.29,274.90 |
| 5.000 | kr.9.61807 | kr.48,090.35 |
| Unit Price without VAT: | kr.18.65000 |
|---|---|
| Unit Price with VAT: | kr.23.31250 |











