


LP3874EMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP3874EMP-5.0/NOPBTR-ND - Tape & Reel (TR) LP3874EMP-5.0/NOPBCT-ND - Cut Tape (CT) LP3874EMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMP-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMP-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.16.89600 | kr.168.96 |
| 25 | kr.15.50520 | kr.387.63 |
| 100 | kr.13.97340 | kr.1,397.34 |
| 250 | kr.13.24248 | kr.3,310.62 |
| 500 | kr.13.09528 | kr.6,547.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.43965 | kr.12,439.65 |
| 2.000 | kr.12.14136 | kr.24,282.72 |
| 3.000 | kr.11.99203 | kr.35,976.09 |
| 5.000 | kr.11.82648 | kr.59,132.40 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

