


LP3872EMP-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3872EMP-2.5/NOPBTR-ND - Tape & Reel (TR) LP3872EMP-2.5/NOPBCT-ND - Cut Tape (CT) LP3872EMP-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872EMP-2.5/NOPB |
Description | IC REG LIN 2.5V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3872EMP-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.30000 | kr.26.30 |
| 10 | kr.19.89400 | kr.198.94 |
| 25 | kr.18.29720 | kr.457.43 |
| 100 | kr.16.53730 | kr.1,653.73 |
| 250 | kr.15.69796 | kr.3,924.49 |
| 500 | kr.15.19228 | kr.7,596.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.77608 | kr.14,776.08 |
| 2.000 | kr.14.43346 | kr.28,866.92 |
| 3.000 | kr.14.26187 | kr.42,785.61 |
| Unit Price without VAT: | kr.26.30000 |
|---|---|
| Unit Price with VAT: | kr.32.87500 |

