Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3872EMP-2.5/NOPB

DigiKey Part Number
LP3872EMP-2.5/NOPBTR-ND - Tape & Reel (TR)
LP3872EMP-2.5/NOPBCT-ND - Cut Tape (CT)
LP3872EMP-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3872EMP-2.5/NOPB
Description
IC REG LIN 2.5V 1.5A SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3872EMP-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
15 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.30000kr.26.30
10kr.19.89400kr.198.94
25kr.18.29720kr.457.43
100kr.16.53730kr.1,653.73
250kr.15.69796kr.3,924.49
500kr.15.19228kr.7,596.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.77608kr.14,776.08
2.000kr.14.43346kr.28,866.92
3.000kr.14.26187kr.42,785.61
Manufacturers Standard Package
Unit Price without VAT:kr.26.30000
Unit Price with VAT:kr.32.87500