


LP38693SD-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38693SD-1.8/NOPBTR-ND - Tape & Reel (TR) LP38693SD-1.8/NOPBCT-ND - Cut Tape (CT) LP38693SD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.7.35600 | kr.73.56 |
| 25 | kr.6.67680 | kr.166.92 |
| 100 | kr.5.93230 | kr.593.23 |
| 250 | kr.5.57764 | kr.1,394.41 |
| 500 | kr.5.36378 | kr.2,681.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.18772 | kr.5,187.72 |
| 2.000 | kr.5.04279 | kr.10,085.58 |
| 3.000 | kr.4.97024 | kr.14,910.72 |
| 5.000 | kr.4.88983 | kr.24,449.15 |
| 7.000 | kr.4.84285 | kr.33,899.95 |
| 10.000 | kr.4.79768 | kr.47,976.80 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |











