


LP38692MP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38692MP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38692MP-ADJ/NOPBCT-ND - Cut Tape (CT) LP38692MP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MP-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.64348 | kr.6,643.48 |
| 2.000 | kr.6.46579 | kr.12,931.58 |
| 3.000 | kr.6.37682 | kr.19,130.46 |
| 5.000 | kr.6.27826 | kr.31,391.30 |
| 7.000 | kr.6.22066 | kr.43,544.62 |
| 10.000 | kr.6.16528 | kr.61,652.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.60000 | kr.12.60 |
| 10 | kr.9.29800 | kr.92.98 |
| 25 | kr.8.46960 | kr.211.74 |
| 100 | kr.7.55650 | kr.755.65 |
| 250 | kr.7.12160 | kr.1,780.40 |
| 500 | kr.6.85926 | kr.3,429.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.9.57400 | kr.95.74 |
| 25 | kr.8.72160 | kr.218.04 |
| 100 | kr.7.78350 | kr.778.35 |
| 250 | kr.7.33508 | kr.1,833.77 |
| 500 | kr.7.07352 | kr.3,536.76 |
| Unit Price without VAT: | kr.12.60000 |
|---|---|
| Unit Price with VAT: | kr.15.75000 |



