


LP38692MP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP38692MP-5.0/NOPBTR-ND - Tape & Reel (TR) LP38692MP-5.0/NOPBCT-ND - Cut Tape (CT) LP38692MP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MP-5.0/NOPB |
Description | IC REG LINEAR 5V 1A SOT-223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MP-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.18038 | kr.7,180.38 |
| 2.000 | kr.6.99102 | kr.13,982.04 |
| 3.000 | kr.6.89615 | kr.20,688.45 |
| 5.000 | kr.6.79106 | kr.33,955.30 |
| 7.000 | kr.6.72965 | kr.47,107.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.10.01200 | kr.100.12 |
| 25 | kr.9.12560 | kr.228.14 |
| 100 | kr.8.15390 | kr.815.39 |
| 250 | kr.7.69004 | kr.1,922.51 |
| 500 | kr.7.41044 | kr.3,705.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.10.31400 | kr.103.14 |
| 25 | kr.9.40080 | kr.235.02 |
| 100 | kr.8.39820 | kr.839.82 |
| 250 | kr.7.92072 | kr.1,980.18 |
| 500 | kr.7.66378 | kr.3,831.89 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |










