


LP38691SD-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP38691SD-2.5/NOPBTR-ND - Tape & Reel (TR) LP38691SD-2.5/NOPBCT-ND - Cut Tape (CT) LP38691SD-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691SD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691SD-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.73V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691QSD-2.5/NOPB | Texas Instruments | 1.615 | 296-LP38691QSD-2.5/NOPBCT-ND | kr.15.96000 | Parametric Equivalent |
| LP38691QSDX-2.5/NOPB | Texas Instruments | 378 | LP38691QSDX-2.5/NOPB-ND | kr.9.80731 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.15000 | kr.11.15 |
| 10 | kr.8.17300 | kr.81.73 |
| 25 | kr.7.42520 | kr.185.63 |
| 100 | kr.6.60810 | kr.660.81 |
| 250 | kr.6.21796 | kr.1,554.49 |
| 500 | kr.5.98270 | kr.2,991.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.78913 | kr.5,789.13 |
| 2.000 | kr.5.62978 | kr.11,259.56 |
| 3.000 | kr.5.54997 | kr.16,649.91 |
| 5.000 | kr.5.46158 | kr.27,307.90 |
| 7.000 | kr.5.40987 | kr.37,869.09 |
| 10.000 | kr.5.36018 | kr.53,601.80 |
| Unit Price without VAT: | kr.11.15000 |
|---|---|
| Unit Price with VAT: | kr.13.93750 |











