


LP38691QSD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-49802-2-ND - Tape & Reel (TR) 296-49802-1-ND - Cut Tape (CT) 296-49802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSD-ADJ/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691SD-ADJ/NOPB | Texas Instruments | 6.530 | LP38691SD-ADJ/NOPBCT-ND | kr.13.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.00000 | kr.15.00 |
| 10 | kr.11.08900 | kr.110.89 |
| 25 | kr.10.12000 | kr.253.00 |
| 100 | kr.9.05480 | kr.905.48 |
| 250 | kr.8.54608 | kr.2,136.52 |
| 500 | kr.8.23954 | kr.4,119.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.75456 | kr.7,754.56 |
| 2.000 | kr.7.55291 | kr.15,105.82 |
| 3.000 | kr.7.45192 | kr.22,355.76 |
| 5.000 | kr.7.34005 | kr.36,700.25 |
| 7.000 | kr.7.27465 | kr.50,922.55 |
| Unit Price without VAT: | kr.15.00000 |
|---|---|
| Unit Price with VAT: | kr.18.75000 |

