


LP38691QSD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP38691QSD-5.0/NOPBTR-ND - Tape & Reel (TR) LP38691QSD-5.0/NOPBCT-ND - Cut Tape (CT) LP38691QSD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSD-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.11.74800 | kr.117.48 |
| 25 | kr.10.72720 | kr.268.18 |
| 100 | kr.9.60830 | kr.960.83 |
| 250 | kr.9.07484 | kr.2,268.71 |
| 500 | kr.8.83694 | kr.4,418.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.48844 | kr.8,488.44 |
| 2.000 | kr.8.27050 | kr.16,541.00 |
| 3.000 | kr.8.16136 | kr.24,484.08 |
| 5.000 | kr.8.04046 | kr.40,202.30 |
| 7.000 | kr.7.96977 | kr.55,788.39 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

