


LP3856ESX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3856ESX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP3856ESX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP3856ESX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3856ESX-5.0/NOPB |
Description | IC REG LINEAR 5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3856ESX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 4 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.6V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.84000 | kr.36.84 |
| 10 | kr.28.17500 | kr.281.75 |
| 25 | kr.26.01160 | kr.650.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.18194 | kr.10,590.97 |
| 1.000 | kr.20.63619 | kr.20,636.19 |
| 1.500 | kr.20.36277 | kr.30,544.16 |
| 2.500 | kr.20.05981 | kr.50,149.52 |
| Unit Price without VAT: | kr.36.84000 |
|---|---|
| Unit Price with VAT: | kr.46.05000 |

