


LP3852ESX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3852ESX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3852ESX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3852ESX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3852ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3852ESX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| 10 | kr.25.41700 | kr.254.17 |
| 25 | kr.23.43760 | kr.585.94 |
| 100 | kr.21.26060 | kr.2,126.06 |
| 250 | kr.20.22284 | kr.5,055.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.43060 | kr.7,215.30 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |

