


LP3852EMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP3852EMP-5.0/NOPBTR-ND - Tape & Reel (TR) LP3852EMP-5.0/NOPBCT-ND - Cut Tape (CT) LP3852EMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3852EMP-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3852EMP-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.44000 | kr.31.44 |
| 10 | kr.23.91300 | kr.239.13 |
| 25 | kr.22.03960 | kr.550.99 |
| 100 | kr.19.97740 | kr.1,997.74 |
| 250 | kr.18.99472 | kr.4,748.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.84247 | kr.9,842.47 |
| 2.000 | kr.9.59700 | kr.19,194.00 |
| 3.000 | kr.9.47409 | kr.28,422.27 |
| 5.000 | kr.9.33789 | kr.46,689.45 |
| Unit Price without VAT: | kr.31.44000 |
|---|---|
| Unit Price with VAT: | kr.39.30000 |

