Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 Thin
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38512TJ-ADJ/NOPB

DigiKey Part Number
LP38512TJ-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38512TJ-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38512TJ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38512TJ-ADJ/NOPB
Description
IC REG LIN POS ADJ 1.5A TO263-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 Thin
Datasheet
 Datasheet
EDA/CAD Models
LP38512TJ-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 1.5A
Current - Output
Current - Quiescent (Iq)
7.5 mA
Current - Supply (Max)
14 mA
PSRR
73dB ~ 70dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-5 Thin
Supplier Device Package
TO-263-5 Thin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.04000kr.16.04
10kr.11.91300kr.119.13
25kr.10.88200kr.272.05
100kr.9.74900kr.974.90
250kr.9.20872kr.2,302.18
500kr.8.97262kr.4,486.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.61498kr.8,614.98
2.000kr.8.39445kr.16,788.90
3.000kr.8.28395kr.24,851.85
5.000kr.8.16157kr.40,807.85
7.000kr.8.09002kr.56,630.14
Manufacturers Standard Package
Unit Price without VAT:kr.16.04000
Unit Price with VAT:kr.20.05000