Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38503TSX-ADJ/NOPB

DigiKey Part Number
296-41317-2-ND - Tape & Reel (TR)
296-41317-1-ND - Cut Tape (CT)
296-41317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38503TSX-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP38503TSX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4 mA
Part Status
Active
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
0.6V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.67V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38503TS-ADJ/NOPBRochester Electronics, LLC2.5492156-LP38503TS-ADJ/NOPB-NDkr.15.78661Parametric Equivalent
In-Stock: 1.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.18.77300kr.187.73
25kr.17.24480kr.431.12
100kr.15.56850kr.1,556.85
250kr.14.76864kr.3,692.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.28656kr.7,143.28
1.000kr.13.88974kr.13,889.74
1.500kr.13.69102kr.20,536.53
2.500kr.13.47093kr.33,677.32
3.500kr.13.34229kr.46,698.01
Manufacturers Standard Package
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250