


LP38502SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38502SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38502SD-ADJ/NOPBCT-ND - Cut Tape (CT) LP38502SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38502SD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38502SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.37 @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 58dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.19000 | kr.20.19 |
| 10 | kr.15.10400 | kr.151.04 |
| 25 | kr.13.84000 | kr.346.00 |
| 100 | kr.12.44530 | kr.1,244.53 |
| 250 | kr.11.78080 | kr.2,945.20 |
| 500 | kr.11.58904 | kr.5,794.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.05041 | kr.11,050.41 |
| 2.000 | kr.10.77909 | kr.21,558.18 |
| 3.000 | kr.10.64321 | kr.31,929.63 |
| 5.000 | kr.10.49263 | kr.52,463.15 |
| Unit Price without VAT: | kr.20.19000 |
|---|---|
| Unit Price with VAT: | kr.25.23750 |


