CSD17484F4T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSD17484F4T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38502ASD-ADJ/NOPB

DigiKey Part Number
296-LP38502ASD-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LP38502ASD-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LP38502ASD-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38502ASD-ADJ/NOPB
Description
IC REG LIN POS ADJ 1.5A 8-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP38502ASD-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.37 @ 1.5A
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
4 mA
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.52000kr.19.52
10kr.14.59800kr.145.98
25kr.13.37360kr.334.34
100kr.12.02620kr.1,202.62
250kr.11.38432kr.2,846.08
500kr.10.99712kr.5,498.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.67853kr.10,678.53
2.000kr.10.41632kr.20,832.64
3.000kr.10.28497kr.30,854.91
5.000kr.10.13947kr.50,697.35
Manufacturers Standard Package
Unit Price without VAT:kr.19.52000
Unit Price with VAT:kr.24.40000