Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38501TSX-ADJ/NOPB

DigiKey Part Number
LP38501TSX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38501TSX-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38501TSX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38501TSX-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP38501TSX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.67V @ 3A
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
4 mA
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.82000kr.24.82
10kr.18.71100kr.187.11
25kr.17.18600kr.429.65
100kr.15.51040kr.1,551.04
250kr.14.71108kr.3,677.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.22946kr.7,114.73
1.000kr.13.83305kr.13,833.05
1.500kr.13.63443kr.20,451.65
2.500kr.13.41450kr.33,536.25
3.500kr.13.28598kr.46,500.93
Manufacturers Standard Package
Unit Price without VAT:kr.24.82000
Unit Price with VAT:kr.31.02500