
LP3470M5-4.00/NOPB | |
|---|---|
DigiKey Part Number | LP3470M5-4.00/NOPBTR-ND - Tape & Reel (TR) LP3470M5-4.00/NOPBCT-ND - Cut Tape (CT) LP3470M5-4.00/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5-4.00/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5-4.00/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.12.32500 | kr.123.25 |
| 25 | kr.11.26760 | kr.281.69 |
| 100 | kr.10.09960 | kr.1,009.96 |
| 250 | kr.9.54296 | kr.2,385.74 |
| 500 | kr.9.31220 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.93135 | kr.8,931.35 |
| 2.000 | kr.8.70409 | kr.17,408.18 |
| 3.000 | kr.8.59034 | kr.25,771.02 |
| 5.000 | kr.8.46423 | kr.42,321.15 |
| 7.000 | kr.8.39053 | kr.58,733.71 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

