SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3470M5-4.00/NOPB

DigiKey Part Number
LP3470M5-4.00/NOPBTR-ND - Tape & Reel (TR)
LP3470M5-4.00/NOPBCT-ND - Cut Tape (CT)
LP3470M5-4.00/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LP3470M5-4.00/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3470M5-4.00/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-20°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.26000kr.16.26
10kr.12.08300kr.120.83
25kr.11.04120kr.276.03
100kr.9.89820kr.989.82
250kr.9.35272kr.2,338.18
500kr.9.02388kr.4,511.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.75328kr.8,753.28
2.000kr.8.53056kr.17,061.12
3.000kr.8.41907kr.25,257.21
5.000kr.8.29545kr.41,477.25
7.000kr.8.22325kr.57,562.75
Manufacturers Standard Package
Unit Price without VAT:kr.16.26000
Unit Price with VAT:kr.20.32500