
LP3470IM5-4.63/NOPB | |
|---|---|
DigiKey Part Number | LP3470IM5-4.63/NOPBTR-ND - Tape & Reel (TR) LP3470IM5-4.63/NOPBCT-ND - Cut Tape (CT) LP3470IM5-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-4.63/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.13.56100 | kr.135.61 |
| 25 | kr.12.40480 | kr.310.12 |
| 100 | kr.11.13420 | kr.1,113.42 |
| 250 | kr.10.52872 | kr.2,632.18 |
| 500 | kr.10.31012 | kr.5,155.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.86356 | kr.9,863.56 |
| 2.000 | kr.9.61639 | kr.19,232.78 |
| 3.000 | kr.9.49259 | kr.28,477.77 |
| 5.000 | kr.9.35546 | kr.46,777.30 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |











