Similar

LP3470IM5-4.8/NOPB | |
|---|---|
DigiKey Part Number | LP3470IM5-4.8/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-4.8/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-4.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.31874 | kr.9,318.74 |
| 2.000 | kr.9.08405 | kr.18,168.10 |
| 3.000 | kr.8.96657 | kr.26,899.71 |
| 5.000 | kr.8.83639 | kr.44,181.95 |
| 7.000 | kr.8.76025 | kr.61,321.75 |
| Unit Price without VAT: | kr.9.31874 |
|---|---|
| Unit Price with VAT: | kr.11.64843 |


