Similar
Similar
Similar
Similar
Similar

| LP311DRG4 | |
|---|---|
| DigiKey Part Number | LP311DRG4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LP311DRG4 | 
| Description | IC COMPARATOR 1 DIFF 8SOIC | 
| Customer Reference | |
| Detailed Description | Comparator Differential Open-Collector, Open-Emitter 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LP311DRG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Type | Differential | |
| Number of Elements | 1 | |
| Output Type | Open-Collector, Open-Emitter | |
| Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
| Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
| Current - Input Bias (Max) | 0.1µA @ ±15V | |
| Current - Output (Typ) | - | |
| Current - Quiescent (Max) | 300µA | |
| CMRR, PSRR (Typ) | - | |
| Propagation Delay (Max) | - | |
| Hysteresis | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.3.66786 | kr.9,169.65 | 
| 5.000 | kr.3.58111 | kr.17,905.55 | 
| 7.500 | kr.3.53763 | kr.26,532.23 | 
| 12.500 | kr.3.48950 | kr.43,618.75 | 
| 17.500 | kr.3.46134 | kr.60,573.45 | 
| Unit Price without VAT: | kr.3.66786 | 
|---|---|
| Unit Price with VAT: | kr.4.58483 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark