
LP2998MRX/NOPB | |
|---|---|
DigiKey Part Number | LP2998MRX/NOPBTR-ND - Tape & Reel (TR) LP2998MRX/NOPBCT-ND - Cut Tape (CT) LP2998MRX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2998MRX/NOPB |
Description | IC REG CONV DDR 1OUT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2998MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.9.10400 | kr.91.04 |
| 25 | kr.8.28760 | kr.207.19 |
| 100 | kr.7.39050 | kr.739.05 |
| 250 | kr.6.96232 | kr.1,740.58 |
| 500 | kr.6.70442 | kr.3,352.21 |
| 1.000 | kr.6.70284 | kr.6,702.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.26790 | kr.15,669.75 |
| 5.000 | kr.6.13283 | kr.30,664.15 |
| 7.500 | kr.6.06515 | kr.45,488.62 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |




