LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

LP2997MRX/NOPB

DigiKey Part Number
LP2997MRX/NOPBTR-ND - Tape & Reel (TR)
LP2997MRX/NOPBCT-ND - Cut Tape (CT)
LP2997MRX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2997MRX/NOPB
Description
IC DDR-II TERM REG 8SOPWRPAD
Customer Reference
Detailed Description
DDR-II Terminator PMIC 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP2997MRX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
DDR-II Terminator
Current - Supply
320µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.143
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.43000kr.10.43
10kr.7.64200kr.76.42
25kr.6.94520kr.173.63
100kr.6.17540kr.617.54
250kr.5.80864kr.1,452.16
500kr.5.58758kr.2,793.79
1.000kr.5.40563kr.5,405.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.21354kr.13,033.85
5.000kr.5.09779kr.25,488.95
7.500kr.5.03982kr.37,798.65
12.500kr.4.97557kr.62,194.62
Manufacturers Standard Package
Unit Price without VAT:kr.10.43000
Unit Price with VAT:kr.13.03750