


LP2997MRX/NOPB | |
|---|---|
DigiKey Part Number | LP2997MRX/NOPBTR-ND - Tape & Reel (TR) LP2997MRX/NOPBCT-ND - Cut Tape (CT) LP2997MRX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2997MRX/NOPB |
Description | IC DDR-II TERM REG 8SOPWRPAD |
Customer Reference | |
Detailed Description | DDR-II Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2997MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | DDR-II Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.7.67700 | kr.76.77 |
| 25 | kr.6.97800 | kr.174.45 |
| 100 | kr.6.20430 | kr.620.43 |
| 250 | kr.5.83588 | kr.1,458.97 |
| 500 | kr.5.61378 | kr.2,806.89 |
| 1.000 | kr.5.43097 | kr.5,430.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.23798 | kr.13,094.95 |
| 5.000 | kr.5.12169 | kr.25,608.45 |
| 7.500 | kr.5.06345 | kr.37,975.88 |
| 12.500 | kr.4.99889 | kr.62,486.12 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |

