


LP2996MRX/NOPB | |
|---|---|
DigiKey Part Number | LP2996MRX/NOPBTR-ND - Tape & Reel (TR) LP2996MRX/NOPBCT-ND - Cut Tape (CT) LP2996MRX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2996MRX/NOPB |
Description | IC REGULATOR DDR TERM 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2996MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DDR Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.7.54600 | kr.75.46 |
| 25 | kr.6.85840 | kr.171.46 |
| 100 | kr.6.09820 | kr.609.82 |
| 250 | kr.5.73604 | kr.1,434.01 |
| 500 | kr.5.51774 | kr.2,758.87 |
| 1.000 | kr.5.33806 | kr.5,338.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.14837 | kr.12,870.92 |
| 5.000 | kr.5.03407 | kr.25,170.35 |
| 7.500 | kr.4.97682 | kr.37,326.15 |
| 12.500 | kr.4.91338 | kr.61,417.25 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |










