DDR Terminator PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2995MX/NOPB

DigiKey Part Number
LP2995MX/NOPBTR-ND - Tape & Reel (TR)
LP2995MX/NOPBCT-ND - Cut Tape (CT)
LP2995MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2995MX/NOPB
Description
IC REGULATOR DDR TERM 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DDR Terminator PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2995MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DDR Terminator
Current - Supply
250µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.6.39100kr.63.91
25kr.5.79200kr.144.80
100kr.5.13310kr.513.31
250kr.4.81916kr.1,204.79
500kr.4.62972kr.2,314.86
1.000kr.4.47393kr.4,473.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.30944kr.10,773.60
5.000kr.4.21033kr.21,051.65
7.500kr.4.16068kr.31,205.10
12.500kr.4.10566kr.51,320.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250