


LP2995MR/NOPB | |
|---|---|
DigiKey Part Number | LP2995MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2995MR/NOPB |
Description | IC REGULATOR DDR TERM 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2995MR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | DDR Terminator | |
Current - Supply | 250µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.35000 | kr.10.35 |
| 10 | kr.7.56200 | kr.75.62 |
| 95 | kr.6.12674 | kr.582.04 |
| 190 | kr.5.83947 | kr.1,109.50 |
| 285 | kr.5.69561 | kr.1,623.25 |
| 570 | kr.5.48446 | kr.3,126.14 |
| 1.045 | kr.5.33062 | kr.5,570.50 |
| 2.565 | kr.5.14588 | kr.13,199.18 |
| 5.035 | kr.5.03480 | kr.25,350.22 |
| Unit Price without VAT: | kr.10.35000 |
|---|---|
| Unit Price with VAT: | kr.12.93750 |

