


LP2992IM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2992IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2992IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| 10 | kr.6.46200 | kr.64.62 |
| 25 | kr.5.85400 | kr.146.35 |
| 100 | kr.5.19030 | kr.519.03 |
| 250 | kr.4.87344 | kr.1,218.36 |
| 500 | kr.4.68246 | kr.2,341.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.52518 | kr.4,525.18 |
| 2.000 | kr.4.39574 | kr.8,791.48 |
| 3.000 | kr.4.33088 | kr.12,992.64 |
| 5.000 | kr.4.25905 | kr.21,295.25 |
| 7.000 | kr.4.21710 | kr.29,519.70 |
| 10.000 | kr.4.17670 | kr.41,767.00 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |











