


LP2992ILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2992ILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP2992ILD-3.3/NOPBCT-ND - Cut Tape (CT) LP2992ILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992ILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992ILD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.21011 | kr.16,210.11 |
| 2.000 | kr.15.83938 | kr.31,678.76 |
| 3.000 | kr.15.65378 | kr.46,961.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 10 | kr.21.75300 | kr.217.53 |
| 25 | kr.20.01920 | kr.500.48 |
| 100 | kr.18.11530 | kr.1,811.53 |
| 250 | kr.17.20752 | kr.4,301.88 |
| 500 | kr.16.66038 | kr.8,330.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.91700 | kr.69.17 |
| 25 | kr.6.27400 | kr.156.85 |
| 100 | kr.5.57030 | kr.557.03 |
| 250 | kr.5.23480 | kr.1,308.70 |
| 500 | kr.5.03256 | kr.2,516.28 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

