


LP2992ILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2992ILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP2992ILD-3.3/NOPBCT-ND - Cut Tape (CT) LP2992ILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992ILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992ILD-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2.92x3.29) |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.86515 | kr.21,865.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.45000 | kr.35.45 |
| 10 | kr.27.06300 | kr.270.63 |
| 25 | kr.24.97320 | kr.624.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 10 | kr.6.99300 | kr.69.93 |
| 25 | kr.6.34320 | kr.158.58 |
| 100 | kr.5.63180 | kr.563.18 |
| 250 | kr.5.29260 | kr.1,323.15 |
| 500 | kr.5.08812 | kr.2,544.06 |
| Unit Price without VAT: | kr.9.55000 |
|---|---|
| Unit Price with VAT: | kr.11.93750 |

