


LP2992AIM5-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP2992AIM5-2.5/NOPBTR-ND - Tape & Reel (TR) LP2992AIM5-2.5/NOPBCT-ND - Cut Tape (CT) LP2992AIM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.02519 | kr.13,025.19 |
| 2.000 | kr.12.71459 | kr.25,429.18 |
| 3.000 | kr.12.55905 | kr.37,677.15 |
| 5.000 | kr.12.38674 | kr.61,933.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.47000 | kr.23.47 |
| 10 | kr.17.67000 | kr.176.70 |
| 25 | kr.16.21640 | kr.405.41 |
| 100 | kr.14.62180 | kr.1,462.18 |
| 250 | kr.13.86104 | kr.3,465.26 |
| 500 | kr.13.72394 | kr.6,861.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.17.15500 | kr.171.55 |
| 25 | kr.15.74560 | kr.393.64 |
| 100 | kr.14.19550 | kr.1,419.55 |
| 250 | kr.13.45720 | kr.3,364.30 |
| 500 | kr.13.01214 | kr.6,506.07 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |











