


LP2992AILDX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-42687-2-ND - Tape & Reel (TR) 296-42687-1-ND - Cut Tape (CT) 296-42687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AILDX-5.0/NOPB |
Description | IC REG LINEAR 5V 250MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AILDX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WSON (2.92x3.29) |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.14.68958 | kr.66,103.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.20.68700 | kr.206.87 |
| 25 | kr.19.03000 | kr.475.75 |
| 100 | kr.17.20610 | kr.1,720.61 |
| 250 | kr.16.33664 | kr.4,084.16 |
| 500 | kr.15.81246 | kr.7,906.23 |
| 1.000 | kr.15.38109 | kr.15,381.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.93400 | kr.59.34 |
| 25 | kr.5.37640 | kr.134.41 |
| 100 | kr.4.76010 | kr.476.01 |
| 250 | kr.4.46640 | kr.1,116.60 |
| 500 | kr.4.28914 | kr.2,144.57 |
| 1.000 | kr.4.14325 | kr.4,143.25 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

