


LP2992AILD-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-45492-2-ND - Tape & Reel (TR) 296-45492-1-ND - Cut Tape (CT) 296-45492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AILD-1.5/NOPB |
Description | IC REG LINEAR 1.5V 250MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AILD-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.27500 | kr.202.75 |
| 25 | kr.18.64960 | kr.466.24 |
| 100 | kr.16.86340 | kr.1,686.34 |
| 250 | kr.16.01076 | kr.4,002.69 |
| 500 | kr.15.49722 | kr.7,748.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.07437 | kr.15,074.37 |
| 2.000 | kr.14.72640 | kr.29,452.80 |
| 3.000 | kr.14.55213 | kr.43,656.39 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

