


LP2989IM-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2989IM-3.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2989IM-3.0/NOPB |
Description | IC REG LINEAR 3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2989IM-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.21000 | kr.23.21 |
| 10 | kr.17.47000 | kr.174.70 |
| 95 | kr.14.51558 | kr.1,378.98 |
| 190 | kr.13.92195 | kr.2,645.17 |
| 285 | kr.13.62484 | kr.3,883.08 |
| Unit Price without VAT: | kr.23.21000 |
|---|---|
| Unit Price with VAT: | kr.29.01250 |

