LP2989AIMMX-3.3/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.89000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2989AIMMX-3.3/NOPB

DigiKey Part Number
LP2989AIMMX-3.3/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2989AIMMX-3.3/NOPB
Description
IC REG LINEAR 3.3V 500MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2989AIMMX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
9 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types