LP2987AIMX-5.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 352
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.612
Unit Price: kr.2.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 712
Unit Price: kr.2.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.359
Unit Price: kr.2.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 452
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.1.11082
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 427
Unit Price: kr.2.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 296
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.834
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.000
Unit Price: kr.1.70401
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 345
Unit Price: kr.1.61794
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 753
Unit Price: kr.1.57488
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.694
Unit Price: kr.1.44581
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: kr.1.71258
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2987AIMX-5.0/NOPB

DigiKey Part Number
LP2987AIMX-5.0/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2987AIMX-5.0/NOPB
Description
IC REG LINEAR 5V 200MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2987AIMX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
3.7 mA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.76076kr.24,401.90
5.000kr.9.56730kr.47,836.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.76076
Unit Price with VAT:kr.12.20095