


LP2987AILD-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2987AILD-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2987AILD-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP2987AILD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2987AILD-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2987AILD-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-WSON (4x4) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.17.60600 | kr.176.06 |
| 25 | kr.16.16200 | kr.404.05 |
| 100 | kr.14.57440 | kr.1,457.44 |
| 250 | kr.13.81764 | kr.3,454.41 |
| 500 | kr.13.68704 | kr.6,843.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.98616 | kr.12,986.16 |
| 2.000 | kr.12.67709 | kr.25,354.18 |
| 3.000 | kr.12.52235 | kr.37,567.05 |
| 5.000 | kr.12.35094 | kr.61,754.70 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

