Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2986IMM-3.3/NOPB

DigiKey Part Number
LP2986IMM-3.3/NOPBTR-ND - Tape & Reel (TR)
LP2986IMM-3.3/NOPBCT-ND - Cut Tape (CT)
LP2986IMM-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2986IMM-3.3/NOPB
Description
IC REG LINEAR 3.3V 200MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2986IMM-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
3.7 mA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.38000kr.20.38
10kr.15.25200kr.152.52
25kr.13.97120kr.349.28
100kr.12.56610kr.1,256.61
250kr.11.89600kr.2,974.00
500kr.11.49222kr.5,746.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.83481kr.10,834.81
2.000kr.10.56922kr.21,138.44
3.000kr.10.43623kr.31,308.69
5.000kr.10.28886kr.51,444.30
Manufacturers Standard Package
Unit Price without VAT:kr.20.38000
Unit Price with VAT:kr.25.47500