


LP2986IMM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2986IMM-3.3/NOPBTR-ND - Tape & Reel (TR) LP2986IMM-3.3/NOPBCT-ND - Cut Tape (CT) LP2986IMM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2986IMM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2986IMM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.38000 | kr.20.38 |
| 10 | kr.15.25200 | kr.152.52 |
| 25 | kr.13.97120 | kr.349.28 |
| 100 | kr.12.56610 | kr.1,256.61 |
| 250 | kr.11.89600 | kr.2,974.00 |
| 500 | kr.11.49222 | kr.5,746.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.83481 | kr.10,834.81 |
| 2.000 | kr.10.56922 | kr.21,138.44 |
| 3.000 | kr.10.43623 | kr.31,308.69 |
| 5.000 | kr.10.28886 | kr.51,444.30 |
| Unit Price without VAT: | kr.20.38000 |
|---|---|
| Unit Price with VAT: | kr.25.47500 |

